Bourns MF-NSMF Series - PPTC Resettable Fuses

Model MF-NSMF Series of Polymeric Positive Temperature Coefficient (PPTC) resettable fuses are used in a wide variety of circuit protection applications. 

Features

  • Compact design to save board space - 1206 footprint
  • Small size results in very fast time to react to fault events
  • Symmetrical design 
  • Low profile 
  • RoHS compliant* and halogen free**

 

**RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.

** Bourns follows the prevailing definition of “halogen free” in the industry. Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine (Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.Specifications are subject to change without notice.

Applications

  • USB port protection
  • USB 2.0, 3.0 & OTG
  • HDMI 1.4 Source protection
  • PC motherboards - Plug and play protection
  • Mobile phones - Battery and port protection 
  • PDAs / digital cameras
  • Game console port protection