Model MF-PSMF Series of Polymeric Positive Temperature Coefficient (PPTC) resettable fuses are used in a wide variety of circuit protection applications.
Bourns MF-PSMF Series - PPTC Resettable Fuses
Features
- Compact design to save board space - 0805 footprint
- Small size results in very fast time to react to fault events
- Symmetrical design
- Low profile
- RoHS compliant* and halogen free**
RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
** Bourns follows the prevailing definition of “halogen free” in the industry. Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine (Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.Specifications are subject to change without notice.
Applications
- USB port protection - USB 2.0, 3.0 & OTG
- HDMI 1.4 Source protection
- PC motherboards - Plug and play protection
- Mobile phones - Battery and port protection
- PDAs / digital cameras
- Game console port protection