Bourns MF-USMF Series PTC Resettable Fuses are 1210-size surface mount overcurrent protection devices designed to limit fault currents and automatically reset when normal conditions return. The MF-USMF fuses support hold currents from 0.05A to 1.75A, trip currents up to 3.5A, maximum voltages from 6V to 30V, and maximum currents of 10A to 40A, depending on the model. These fuses operate across a temperature range from -40°C to +85°C and include AEC-Q200 stress-test qualification. Applications include digital cameras, game consoles, and mobile phones.
Bourns MF-USMF PTC Resettable Fuses
Features
- AEC-Q200 tested components
- Compact 1210 package size
- Halogen-free and RoHS compliant materials
- Hold currents from 0.05A to 1.75A
- Operating temperature range from -40°C to +85°C
- Resettable overcurrent behavior
- Suitable for reflow surface-mount assembly
Applications
- Digital cameras
- Game consoles
- HDMI 1.4 source protection
- IEEE 1394 ports
- Mobile phones
- PC motherboards
- USB port protection (USB 2.0, 3.0, and OTG)