Bourns 15KPA-SD-Q TVS Diodes

Bourns 15KPA-SD-Q Series Transient Voltage Suppressor (TVS) Diodes consist of surface mount TVS diodes designed for surge protection in high-power and high-temperature environments. The 15KPA-SD-Q diodes support working peak reverse voltages from 16V to 66V, peak pulse power of 15kW (10µs/1000µs), and peak pulse currents up to 1kA. These TVS diodes operate within a temperature range from -55°C to +175°C and are available in unidirectional and bidirectional versions in a DO-218 package.

Features

  • AEC-Q101 compliant construction
  • Operating temperature range from -55°C to +175°C
  • Peak pulse current up to 1kA (8µs/20µs)
  • Peak pulse power of 15kW (10µs/1000µs)
  • Standoff voltage options from 16V to 66V
  • Surface-mount DO-218 packaging
  • Typical power dissipation of 8W
  • Unidirectional and bidirectional versions available

Applications

  • Clamping diode use
  • High-peak-power circuits
  • High-temperature environments
  • Load switching
  • Lighting systems