Bourns SF-1206SxxxW Slow Blow Wire Core SMD Fuses

Bourns SF-1206SxxxW Series Slow Blow Wire Core Surface Mount Device (SMD) Fuses come in a 1206 (3216) package. These fuses provide time-lag overcurrent protection with rated currents from 1.5A to 15A, resistance values from 0.0035Ω to 0.050Ω, and interrupting ratings of 50A at 32V or 65Vdc, depending on the model. The SF-1206SxxxW operate within a temperature range from -55°C to +125°C and are UL 248-14 listed. Applications include backlight drivers, LCD monitors, and set-top boxes.

Features

  • 1206 (3216) SMD footprint
  • Halogen-free and RoHS compliant materials
  • Rated currents from 1.5A to 15A
  • Resistance values from 0.0035Ω to 0.050Ω
  • Slow-blow time-lag fuse design
  • Surface-mount construction for automated assembly
  • UL 248-14 listed
  • Wire-core fuse element

Applications

  • Backlight drivers
  • DC/DC converters
  • Industrial controllers
  • LCD monitors
  • Low-voltage lighting power
  • Notebooks and ultrabooks
  • Set-top boxes