These high current, very low profile, shielded power inductor series are designed to meet today’s high current density requirements in various types of consumer electronics applications. These inductor series are manufactured with a metal alloy powder core and flat wire featuring low core loss, low DC resistance, high current, low buzz noise, excellent temperature stability and shielded construction for low magnetic radiation. Operating temperatures range from -40 to +125 °C. These products are well suited for DC/DC converters and power supplies in consumer, industrial, and telecom electronics applications.
Bourns Bourns® Model SRP0xxx-Low Profile Shielded Power Inductors
Features
- Shielded construction
- Metal alloy powder core
- Very low profile: <2mm
- High saturation current
- Low buzz noise
- Flat wire
- Low core loss mold compound
- RoHS compliant and halogen free
RoHS compliant* and Halogen free***
RoHS Directive 2015/863, Mar 31, 2015 and Annex. ** Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine (Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.
Applications
- DC/DC converters
- Power supplies