Bourns AMM20B Non-Contacting Multiturn Position Sensors

Bourns AMM20B Series Non-Contacting Multiturn Position Sensors use non-contacting magnetic sensing to measure multiturn rotational position. These sensors provide analog output, support a wide range of effective electrical angles from 3 to 16 turns, and offer stable operation in environments with vibration, dust, and fluids. The AMM20B sensor's design supports long mechanical life, high temperature tolerance, and configurable output characteristics. Applications include servo mechanisms, industrial equipment, and robotics motion systems.

Features

  • Dust and fluid-resistant construction
  • Non-contact magnetic sensing
  • Operating temperature range from -40°C to +125°C
  • Programmable output slope
  • Robust mechanical structure
  • RoHS compliant
  • Rotational life of 50 million shaft revolutions
  • Supply voltage of 5V ±10%
  • Vibration and shock-resistant
  • Wide multiturn electrical angle options
  • Wide operating temperature support

Applications

  • Automation control systems
  • Industrial equipment
  • Motor position feedback
  • Robotics motion systems
  • Servo mechanisms
  • Valve and actuator position sensing