Bourns SRN Semi-shielded Power Inductors are surface-mount inductors that use ferrite cores and a magnetic-epoxy coating to provide reduced magnetic field exposure while maintaining a compact size. These inductors offer a broad inductance range and support current levels suitable for a wide variety of power conversion circuits. The semi-shielded design helps manage EMI while keeping the structure cost- and space-efficient for high-density assemblies. These SRN inductors support stable operation across an inductance range from 1µH to 220µH and meet standard moisture, solder heat, and handling requirements. Applications include DC/DC converters, cell phones, and LCD displays.
Bourns SRN Semi-shielded Power Inductors
Features
- Ferrite core construction
- Inductance options from 1µH to 220µH
- Magnetic epoxy semi-shielded coating
- RoHS compliant and halogen-free
- Surface-mount package
Applications
- Cell phones
- DC/DC converters
- Digital video cameras
- Hard Disk Drives (HDDs)
- LCD displays
- Notebook computers
- Televisions