Bourns CHP Ultra-High Power Chip Resistors

Bourns CHP Series Ultra High Power Chip Resistors are thick-film resistors designed to handle elevated power levels in compact surface-mount formats. These resistors are available in four sizes (0603, 0805, 1206, and 2512) and support power ratings from 0.33W to 3W, depending on the model. The CHP series offers resistance values from 0.1Ω to 1MΩ, with tolerance options of ±1% or ±5% and temperature coefficients from ±100ppm/°C to ±200ppm/°C. These resistors operate within a temperature range from -55°C to +155°C and find applications in digital meters, LED lighting, and consumer electronics.

Features

  • Halogen-free
  • High surge endurance
  • Operating temperature range from -55°C to +155°C
  • Resistance range from 0.1Ω to 1MΩ
  • RoHS compliant
  • Surface-mount thick-film design

Applications

  • Consumer electronics
  • Digital meters
  • Industrial control boards
  • LED lighting
  • Power supplies