About Dialight
Founded in 1938, Dialight is a leading supplier of Optoelectronic components, and an innovator in LED board-level through-hole and surface mount indication, including Prism® SMDs and Optopipe® Light Pipes.
Combined with our LED panel mount line and based LED bulbs, we offer the widest range of reliable indicator products. It is our commitment to our customers to continue to provide the most reliable, highquality LED products, with best-in-class service and support.
Our experienced customer service team members are ready to help you find the right Dialight electronic components at 1(877) 645-4884.
Dialight Product Lines
-
598 SMD White Color LEDs
Dialight 598 SMD White Colour LEDs offer a wide range of specifications, including a viewing angle of up to 160°, a test current of up to 20mA, and a thermal resistance of 450°C/W. View product specifications, datasheets, buying information, and inventory available at TTI. -
Variable X, Y Light Pipes
These housed variable height and length light pipes are available in several standard dimensions but can also be customized within a min/max range, for a reasonable NRE fee. -
3 & 5 mm Vertical Lightpipe Series for PCB / Panel
Dialight lightpipe product range, introduced more than 20 years ago, has demonstrated a high level of design and light transmissivity.