-
598 SMD White Color LEDs
Dialight 598 SMD White Colour LEDs offer a wide range of specifications, including a viewing angle of up to 160°, a test current of up to 20mA, and a thermal resistance of 450°C/W. View product specifications, datasheets, buying information, and inventory available at TTI. -
Variable X, Y Light Pipes
These housed variable height and length light pipes are available in several standard dimensions but can also be customized within a min/max range, for a reasonable NRE fee. -
3 & 5 mm Vertical Lightpipe Series for PCB / Panel
Dialight lightpipe product range, introduced more than 20 years ago, has demonstrated a high level of design and light transmissivity.