The range of Dialight LED PMI, covering sizes from 3 to 30 mm, voltages from 2.0 VDC to 230 VAC, IP67 versions, automatic voltage range and constant intensity versions as well as semi-custom options (wire type, length, gauge, stripping and tinning up to the creation of a complete harness), covers all kind of needs any application may have in light indication for front panels.
Dialight LED Panel Mount Indicators
Features
- Large range of Products, covering 3 to 30 mm sizes
- Semi-Custom Versions Available (wiring, harness).
- IP67 Versions
- Automatc Voltage Operation Versions
- Daylight Viewable Versions
- Constant Intensity Versions, for Battery Powered Applications
- RoHS Compliant
Applications
- Instrument Panels
- Main and Remote Power Indication
- Status Indication
- Maintenance and Warning Indication
- Safety Applications
- Fan tray assemblies
- Datacenter Infrastructures
- Networking and Storage Equipment
- Transportation (rail, bus, airline)
- Vending and Gaming Machine
- Lane Control
- Petrochemical Applications
- Pump System Applications
- Environmental Monitoring Equipment
- Mining Applications
- Agricultural Controls
- Power Generators
- Testing Equipment
- Handheld Devices