EATON ACE2V3225 Series Chip Inductors
EATON ACE2V3225 Series Chip Inductors are AEC-Q200 qualified automotive grade common-mode chip inductors available in a 1210 package. These inductors have OPEN Alliance 2.0 compliance and exceptional filtering with low parasitic capacitance, minimizing noise intrusion in data lines on Ethernet and CAN vehicle connectivity modules. They have an impedance of 3000 Ohms to 9500 Ohms and both operating and storage temperatures of -40°C to 125°C. These chip inductors are used in ethernet architectures, advanced driver assistance systems, infotainment, electric vehicles, powertrains, safety cameras, and sensors.
Features
- AEC-Q200 qualified
- Available in 1210 (3225 metric) package
- Moisture sensitivity level (MSL): 1
- OPEN Alliance 2.0 compliant
Applications
- Advanced driver assistance systems
- Electric vehicles
- Ethernet architectures
- Infotainment
- Powertrains
- Safety cameras
- Sensors
Technical Specifications
| Parameters | Values |
|---|---|
| Operating and storage temperature range | -40°C to 125°C |
| Common-mode impedance (typical) | 3000Ω or 9500Ω |
| Common-mode inductance | 80µH or 200µH |
| Rated voltage | 50Vdc |
| Direct current resistance | 3.12Ω or 5.5Ω |