-
ACE2V3225 Series Chip Inductors
Eaton ACE2V3225 Series Chip Inductors are AEC-Q200 qualified common-mode chip inductors. View product specifications, datasheets, and inventory at TTI. -
XLR-48 Rugged Module Supercapacitors
EATON XLR-48 Rugged Module Supercapacitors offer high power density to optimize system size and low operating costs and also support Industry-standard form factor for easy integration. XLR-48 Rugged Module Supercapacitors specifications, datasheets, buying information, and inventory are available at TTI. -
XLR Supercapacitors Rugged Module
EATON XLR Supercapacitors Rugged Module can operate at a temperature ranging from -40°C to +65°C and also offer a capacitance of 166F. XLR Supercapacitors Rugged Module specifications, datasheets, buying information and inventory available at TTI. -
C308F Fast-Acting Ceramic Cartridge Fuses
EATON C308F Fast-Acting Ceramic Cartridge can operate at a temperature ranging from -55°C to +125°C and a vibration range of 10Hz to 55Hz. C308F Fast-Acting Ceramic Cartridge specifications, datasheets, buying information, and inventory are available at TTI. -
TVS Diode ESD Suppressors
EATON TVS Diode ESD Suppressors provide highly reliable protection for electronics against very fast and damaging voltage transients, such as electrostatic discharge (ESD) and induced lightning. -
High Power TVS Diodes
Eaton’s TVS Diode ESD Suppressors provide highly reliable protection for electronics. Eaton’s high power TVS Diode provide reliable overvoltage protection with very fast response times.