EATON XLR-48 Rugged Module Supercapacitors

EATON XLR-48 Rugged Module Supercapacitors offer high power density to optimize system size and low operating costs and also support Industry-standard form factor for easy integration. The XLR-48 Rugged Module Supercapacitors can operate at a temperature ranging from -40°C to +65°C and have a maximum working voltage of 48.6V. Typical applications include grid storage, Automated Guided Vehicles (AGV), trolleys, subway, marine, hybrid, and electric vehicles.

Features

  • Heavy-duty metal housing for high vibration, high current applications
  • High power density to optimize system size and low operating costs
  • Industry standard form factor for easy integration
  • IP65 environmental rating for high dust areas and water jet washable
  • Millions of charge/discharge cycles for the life of the application
  • No heavy metals, RoHS compliant, non-hazardous energy storage
  • UL recognized
  • Ultra-low ESR provides high efficiency, high power

Applications

  • AGV
  • Commercial vehicles
  • Construction
  • Grid storage
  • Hybrid and electric vehicles
  • Marine
  • Mining
  • Subway
  • Trolley

Technical Specifications

Parameters Values
Capacitance  166F
Maximum working voltage 48.6V
Surge voltage  51.3V
Capacitance tolerance 0% to 20% (+20°C)
Operating temperature range -40°C to +65°C
Extended temperature range -40°C to +85°C