EATON C308F Fast-Acting Ceramic Cartridge Fuses

EATON C308F Fast-Acting Ceramic Cartridge Fuses of 3mm x 8.4mm size provide a space-saving alternative to conventional fuse solutions with a high interrupting rating for primary and secondary circuit protection up to 250V AC/DC and 250mA. These C308F Fast-Acting Ceramic Cartridge Fuses can operate at a temperature ranging from -55°C to +125°C and a vibration range of 10Hz to 55Hz. Typical applications include hazardous environments, petrochemical processing, refining equipment, pulp, and paper processing equipment.

Features

  • 3mm x 8.4mm physical size
  • Ceramic tube, silver-plated brass end cap construction
  • Fast-acting, high interrupting rating of 4000A at 250V AC/DC
  • Meets electrical performance specifications for intrinsically safe (EN60079-11) applications
  • Optional axial leads (tinned copper axial leads construction)
  • RoHS compliant

Applications

  • Hazardous environments
  • Intrinsically safe network barriers
  • Petrochemical processing and refining equipment
  • Pulp and paper processing equipment

Technical Specifications

Parameters Values
Operating temperature range -55°C to +125°C
Vibration 10Hz to 55Hz
Component life reliability 500 hours at +125°C
Amp rating 40mA to 250mA
Voltage rating 250V AC/DC