Eaton’s TVS Diode ESD Suppressors provide highly reliable protection for electronics against very fast and damaging voltage transients, such as electrostatic discharge (ESD) and induced lightning. They are ideal for I/O interfaces, digital and analog signal lines by using very low clamping voltage and operate in nanoseconds.
EATON TVS Diode ESD Suppressors
Features
- From 3.3 V up to 70 V and capacitances down to 0.07 pF
- Multiple footprints - up to 30 kV ESD withstand per IEC 61000-4-2 and 5000 W peak power dissipation on an 8/20 µs waveform
- Uni-directional and bi-directional performance with very low clamping voltages
- Low-profile design allows for board savings
- Low leakage current reduces power consumption
- Provides critical protection against lightning for 5G stations
Applications
- USB data ports
- Touchpads and buttons
- HDMI, VGA, RS-232
- DC power
- RJ-45 (telecom, ethernet, xDSL PoE, etc.)
- RF antenna
- Video and audio ports