EATON XLR Supercapacitors Rugged Module
EATON XLR Supercapacitors Rugged Module can reduce battery size and weight or replace batteries altogether depending upon the load profile. The XLR Supercapacitor Rugged Module is a self-contained energy storage device comprised of individual XL60 supercapacitor cells. This XLR Rugged Module is easily mounted and includes integrated cell voltage management circuitry, an overvoltage alarm, and temperature output. XLR Supercapacitors Rugged Module can operate at a temperature ranging from -40°C to +65°C and also offer a capacitance of 166F. Typical applications include hybrid/electric vehicles, grid storage, trucks, mining, construction, trolley, subway, and marine.
Features
- Heavy-duty metal housing for high vibration and high current applications
- High power density to optimize system size and low operating costs
- Industry-standard form factor for easy integration
- IP65 environmental rating for high dust areas and water jet washable
- Millions of charge/discharge cycles for the life of the application
- No heavy metals, RoHS compliant, and non-hazardous energy storage
- Ultra-low ESR provides high efficiency and high power
Applications
- Commercial vehicles:
- Construction
- Mining
- Trucks
- Grid storage
- Hybrid and electric vehicles
- Marine
- Subway
- Trolley
Technical Specifications
| Parameters | Values |
|---|---|
| Capacitance | 166F |
| Maximum working voltage | 48.6V |
| Surge voltage | 51.3V |
| Operating temperature range | -40°C to +65°C |
| Capacitance tolerance | 0% to 20% (+20°C) |
| Extended temperature range | -40°C to +85°C |