EATON High Power TVS Diodes

Eaton’s high power TVS Diodes provide reliable overvoltage protection with very fast response times, low clamping voltage and high peak current capability in a host of electronic equipment. They are available in surface mount and radial or through-hole footprints and utilize silicon avalanche technology for excellent protection against damaging transient surges, from ESD to lightning strikes.

Features

  • Up to 5 kW of peak power dissipation on 10/1000 µs waveforms
  • 3.5 kA peak current on 8/20 µs waveforms for surface mount packages
  • Through-hole product family - can suppress up to 15 kW peak power on 10/1000 µs waveform and 10 kA peak current on 8/20 µs waveforms
  • Uni-directional and bi-directional performance with very low clamping voltages
  • Low-profile design allows for board savings
  • Low leakage current reduces power consumption
  • Provides critical protection against lightning for 5G stations

Applications

  • Consumer electronics
  • Telecommunications
  • Computing and servers
  • Appliances
  • Industrial automation
  • Mobile and wearables
  • Networking equipment
  • Ethernet protection