Harwin Datamate J-Tek 2mm, High-Reliability connectors

Datamate J-Tek is a 2.00mm pitch high-reliability, high performance connector range from Harwin. The range has a proven track record for performance under extreme conditions; vibration, shock and high operating temperatures. The J-Tek design provides a low-profile solution for all variations of cable-to-board, board-to-board and cable-to-cable interconnect requirements. Product styles cover double row, vertical and horizontal in both through-board and Surface Mount designs for PCB flexibility. The jackscrew design provides maximum strain relief and enables the connector to perform in demanding environments.

Features

  • 4-finger beryllium copper and gold-plated contact
  • Achieves 3A per contact, electrically loaded
  • Withstands extremes of shock (100G for 6ms) and vibration (10G for 6hrs)
  • Temperature range of -55°C to +125°C
  • Capable of 500 mating cycles
  • Metal Backshells available for EMI/RFI screening 

Applications

  • Aerospace, Defense and Security – Radar, avionics controls, UAVs
  • Motorsport - Sensors and telemetry, ERS controls, navigation
  • Space - Satellites, communications, launch systems
  • Energy - Oil & Gas, renewable energy equipment
  • High-end professional electronics - Robotic, automation, drives & controls
  • Medical - Diagnostics & instrumentation