-
Datamate Hi-Reliability Connectors
Harwin datamate Hi-Reliablity Connectors are RoHS compliant. View product specifications, datasheets, buying information, and inventory available at TTI. -
Gecko-MT 1.25mm Pitch High-Reliability Connectors
Harwin Gecko-MT 1.25mm Pitch High-Reliability Connectors product specifications, datasheets, buying information, and inventory available at TTI. -
Kona 8.5mm Power Connectors
Harwin Kona 8.5mm Power Connectors have built-in polarization. View product specifications, datasheets, buying information, and inventory are available at TTI. -
Gecko-SL 1.25mm Pitch Screw-Lok Connectors
Harwin Gecko-SL 1.25mm Pitch Screw-Lok Connectors are RoHS compliant, specifications, datasheets, buying information, and inventory are available at TTI. -
Flecto Floating Connectors
Harwin Flecto Floating Connectors are designed for high-performance applications and have increased flexibility and reliability in electronic connections. Flecto Floating Connectors specifications, datasheets, buying information, and inventory are available at TTI. -
Archer .5 Series PCB Connectors
Harwin Archer .5 Series PCB Connectors have a high pin count and are capable of compact, industrial-grade connections. Archer .5 PCB connectors specifications, datasheets, buying information, and inventory are available at TTI. -
Archer .8 Series PCB Connectors
Harwin Archer .8 Series PCB Connectors are compact connection systems designed for high-speed data rates of up to 12GHz or 24Gb/s. Now available at TTI. Browse inventory, view datasheets, and more. -
Kontrol Industrial Connectors
Harwin Kontrol Industrial Connectors has horizontal PCB connectors. View product specifications, datasheets, buying information and inventory available at TTI. -
Datamate T-Contact High-Reliability Connectors
Harwin Datamate T-Contact High-Reliability Connectors provide a higher power cable interconnect solution but maintain the Datamate 2mm pitch compact size capacity for various testing environments and conditions. Datamate T-Contact high-reliability connectors specifications, datasheets, buying information, and inventory available at TTI. -
Datamate L-Tek 2mm High-Reliability Connectors
Harwin Datamate L-Tek 2mm High-Reliability Connectors feature extremely flexible, vibration or shock resistant interconnect solutions, ideally suited for a wide variety of testing environments and conditions. Now available at TTI. Browse inventory, view datasheets, and more. -
EMC Shield Can Clips
Harwin EMC Shield Can Clips are SMT devices offering a fast solution for assembling RFI shields to PCBs. Now available at TTI. Browse inventory, view datasheets, and more. -
Datamate J-Tek & Gecko FPC Cable Assemblies
Harwin Datamate J-Tek and Gecko FPC Cable Assemblies feature stainless steel locking screws or latching to ensure reliability with a strong and secure connection. Datamate J-Tek and Gecko FPC cable assemblies specifications, datasheets, buying information, and inventory are available at TTI. -
M225 Series 2mm Pitch Durable Industrial Connectors
Harwin M225 Series 2mm Pitch Durable Industrial Connectors are high-performance cable-to-board connectors that are resistant to shock and vibration. M225 series industrial connectors specifications, datasheets, buying information, and inventory are available at TTI. -
S01-806005KIT EMC Shield Can Kits
Harwin S01-806005KIT EMC Shield Can Kits provide excellent EMI and RFI protection to sensitive circuitry at the PCB level when combined with SMT shield clips. View product specifications, datasheets, buying information, and inventory available at TTI. -
Archer M50 1.27mm Pitch Board-to-Board Connectors
Harwin Archer M50 Series 1.27mm Board-to-Board Connectors are compact and capable micro-pitch connectors that are ideal for IIoT modules and embedded computers. Archer M50 1.27mm Board-to-Board Connectors product specifications, datasheets, buying information, and inventory are available at TTI. -
M300 Series High-Reliability Power Connectors
Harwin M300 Series High-Reliability Power Connectors have a low outgassing material throughout that meets NASA and ESA requirements. M300 High-Reliability power connectors specifications, datasheets, buying information, and inventory are available at TTI. -
Datamate High Power Contacts
Harwin Datamate High Power Contacts offers high current rating in a compact space. Doubling the current rating of the Mix-Tek power contacts available from 20A-40A nominally. -
Datamate T-Contact - Extending Power Capabilities
Harwin combines field proven Datamate J-Tek connectors with the all new T-Contact to extend the boundaries of power capacity with signal connector technology. -
Datamate Mix-Tek Cable Housings
Harwin's Datamate Mix-Tek is a 2mm pitch (signal) and 4mm pitch (power/coaxial) high-reliability, high performance connector range with a proven track record under extreme conditions. -
Datamate J-Tek 2mm, High-Reliability connectors
Datamate J-Tek is a 2.00mm pitch high-reliability, high performance connector range from Harwin. The range has a proven track record for performance under extreme conditions; vibration, shock and high operating temperatures. The J-Tek design provides a low-profile solution for all variations of cable-to-board, board-to-board and cable-to-cable interconnect requirements. Product styles cover double row, vertical and horizontal in both through-board and Surface Mount designs for PCB flexibility. The jackscrew design provides maximum strain relief and enables the connector to perform in demanding environments.