Harwin Datamate T-Contact High-Reliability Connectors

Harwin Datamate T-Contact High-Reliability Connectors provide a higher power cable interconnect solution maintaining the 2mm pitch compact size capacity for various testing environments and conditions. The Datamate T-Contact high-reliability connectors are available in double-row configurations, fitted with a choice of stainless steel jackscrews. Datamate T-Contact connectors come with a 6-finger contact design that provides more contact points to improve resistance to shock and vibration. These high-reliability connectors can operate at a temperature ranging from -55°C to +125°C with the durability of 1000 mating cycles. Typical applications include aviation, energy, industrial, space, motorsport, defense, transport, and security.

Features

  • 60% more contact wipe when compared to existing signal contacts:
    • Improves contact self-cleaning action and helps reduce surface contamination
  • Dedicated stocked range of dual-row housings with fixings and pre-cabled contacts:
    • Fast turnaround on off-the-shelf options with a range of mating hardware for design flexibility
  • Heavy gold plating:
    • 0.76µm to 1.00µm (30µ-40µ) gold plating to meet US military and avionics requirements
  • Patented 6-finger contact design:
    • Provides more contact points to improve resistance to shock and vibration
  • T-Contact is compatible with existing Datamate connectors, replacing the existing female signal crimps:
    • Can be used in Mix-Tek, J-Tek, and L-Tek product ranges where female barrel crimp contacts are currently used - no change to male connectors required
  • World-class quality from the original designers of Datamate – published test reports and proven track record

Applications

  • Aviation:
    • In-flight systems and engines or power systems
    • Radar and other avionics
  • Defense and security:
    • Power control modules and actuators
    • Radio communications and camera systems
  • Energy:
    • Oil, gas, and renewable sources
  • Industrial:
    • Drives and controls
    • Other motor systems
    • Robotics
  • Motorsports and transportation:
    • Communications
    • GPS tracking and navigation
    • Sensors and telemetry
  • Space:
    • Launch systems
    • Onboard satellites and cubesats

Technical Specifications

Parameters Values
Mating cycles 1000
Operating temperature range -55°C to +125°C
Maximum current 8.5A
Maximum voltage 1200V DC or AC
Minimum insulation resistance 100MΩ
Wire sizes 22 AWG
Pitch 2.00mm