Harwin S01-806005KIT EMC Shield Can Kits
Harwin S01-806005KIT EMC Shield Can Kits provide excellent EMI and RFI protection to sensitive circuitry at the PCB level when combined with SMT shield clips. These shields can development kits contain 2 DIY shield can blanks (60mm x 80mm), scored for easy folding (at 5mm spacing). The S01-806005KIT are ideal for fast prototyping and allows users to customize their shield. These EMC shield cans feature nickel silver contacts and operate from -40°C to +105°C temperature range. The S01-806005KIT EMC shield can kits are usually used in applications such as consumer electronics, industrial, instrumentation, and control systems.
Features
- 2 shield can sheets
- 24 RFI shield clips
- Customizable
- Fast prototyping
- Increased design flexibility
- RoHS complaint
- Simplified production process
Applications
- Consumer electronics
- Control systems
- Industrial
- Instrumentation
Technical Specifications
| Parameters | Values |
|---|---|
| Connection type | With SMT shield clips |
| Maximum solder temperature | 260°C for 10 seconds |
| Operating temperature range | -40°C to +105°C |
| Size | 134mm x 103mm x 18mm |