Harwin Gecko-MT 1.25mm Pitch High-Reliability Connectors
Harwin Gecko-MT Series 1.25mm Pitch High-Reliability Connectors are the smallest and lightest mixed-layout connectors designed for high-performance applications. These connectors feature a compact design that combines signal and power contacts and supports a current capacity of 10A per power contact and 2A per signal contact. The connectors ensure signal integrity under heavy vibration and are available in various configurations, providing design flexibility for PCB stacking options. The Gecko high-reliability connectors offer a temperature range from -65°C to +150°C and are typically used in extreme environments like aviation, motorsport, space, and defense.
Features
- Compact design
- Designed for extreme environments and heavy vibration
- High current capacity
- Signal integrity ensures performance under challenging conditions
- Various options for PCB stacking is available
Applications
- Aviation
- Defense and security
- Motorsport and electric vehicles
- Space
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -65°C to +150°C |
| Voltage Rating | 450Vac/dc |
| Maximum Voltage | 600Vac/dc |
| Minimum Insulation Resistance | 1GΩ |
| Maximum Contact Resistance | 25mΩ |