Harwin Kontrol Industrial Connectors

Harwin Kontrol Industrial Connectors provide a durable and flexible industrial-grade connection. These systems include horizontal PCB connectors and IDC cable connectors and come with fully shrouded, polarized housings that enhance durability and prevent misalignment. The Kontrol industrial connectors operate within a temperature range from -55°C to +125°C for PCB applications and -20°C to +105°C for cable connections. These devices withstand 20G vibration resistance and offer a pitch of 1.27mm. Typical applications include roadside monitoring, factory automation, and handheld monitoring systems.

Features

  • Available in vertical and horizontal PCB configurations
  • Compatible with IDC cable connectors
  • Double-row layout with multiple contact options
  • Gull-wing SMT terminations for easy solder inspection
  • Polarized housings for error-free assembly
  • Resistant to vibration and humidity
  • Robust and fully shrouded design
  • RoHS and REACH compliant
  • Suitable for high-speed data transmission
  • Supports blind mating connections
  • Tape and reel packaging for automated assembly
  • Withstands lateral and twisting forces

Applications

  • Dataloggers
  • Drives and controls
  • Factory equipment
  • Handheld equipment
  • Large vehicle control systems
  • Portable monitoring equipment
  • Production line controls
  • Roadside monitoring

Technical Specifications

Parameters Values
Maximum current per contact PCB 1.2A
Cable 0.5A
Working voltage 100VAC
Maximum voltage 500VAC
Minimum insulation resistance 1GΩ
Pitch 1.27mm
Operating temperature range  PCB -55°C to +125°C
Cable -20°C to +105°C

Video

This TTI Tech Specs video explains that Kontrol Industrial Connectors are designed to work reliably in demanding industrial applications. The connectors are 0.05”, 1.27mm pitch surface mount connectors with SMT solder tabs for added PCB strain relief and location pegs for accurate placement during soldering.

See video transcript below

Video Transcript

If you’re tired of big, broken headers, then check out Harwin’s Archer Kontrol series. Archer Kontrol series connectors are designed to work reliably in demanding industrial applications. The connectors are 0.05”, 1.27mm pitch surface mount connectors with SMT solder tabs for added PCB strain relief, and location pegs for accurate placement during soldering. The connectors are also fully shrouded and polarized to aid in assembly and provide enhanced resistance to both lateral and twisting forces from equipment handling and vibration.

Connectors are available in vertical and right-angle versions from 12 to 80 pins, with various stacking heights available in each configuration, supporting, for example, board stacking heights from 8mm to 20mm. Besides standing up to a mechanical beating, the connectors are rated at 1.2A per contact, a minimum of 500 mating operations, and can be used from -55°C to +125°C, making them ideal for everything from factory equipment to roadside monitoring and large vehicle control systems.

View more Harwin resources