Harwin Flecto Floating Connectors
Harwin Flecto Floating Connectors are designed for high-performance applications and have increased flexibility and reliability in electronic connections. These connectors have a maximum voltage rating of up to 250V AC/DC and a minimum insulation resistance of 100MΩ. The connectors have a unique floating design that allows for movement in the X, Y, and Z axis of the male connectors, allowing it to compensate for misalignment and maintain contact force over time. Flecto Floating connectors find applications in aerospace, automotive, LED displays, electric vehicles, and security systems.
Features
- Durable and versatile
- Floating design improves connections
- Improved electrical capabilities
- Improved reliability
- Multiple board-to-board connections with movement in the X, Y, and Z
- Seamless integration
- Tape and reel packaging allows for efficient surface mount assembly in high-volume production
Applications
- Aerospace applications
- Automotive industry
- Battery management system
- Electric vehicles
- LED displays
- Security cameras
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum voltage | Up to 250V AC/DC |
| Maximum current per contact | Up to 0.5A (signal) 3A (power) |
| Shock resistance | 50G (490m/s²) |
| Operating temperature range | -55°C to +105°C (signal+power) -40°C to +105°C (signal only) |
| Minimum insulation resistance | 100MΩ |