Harwin's Datamate Mix-Tek is a 2mm pitch (signal) and 4mm pitch (power/coaxial) high-reliability, high performance connector range with a proven track record under extreme conditions. Male and Female cable connector housings are compatible with 3A signal, 20A power, 40A high power and 50Ω coax contacts. Ideal for Commercial Off-The-Shelf (COTS) requirements and compatible with each other for cable-to-cable, or with PCB connectors for cable-to-board combinations. To meet the demanding requirements of vibration, shock and strain relief, added security is provided by jackscrews, offered in a choice of different styles for added flexibility. By stocking housings and cable contacts separately, over 1,000 combinations are possible off-the shelf with no manufacturing lead-time.
Harwin Datamate Mix-Tek Cable Housings
Features
- Rugged and durable connector design with proven track record
- Multiple current capacity options – 3A (signal), 20A (power), 40A (high power)
- Multiport 50Ω, 6GHz coaxial ganged contacts
- Beryllium Copper contacts with -55°C to +125°C temperature range
- Withstand shock of 100G, 6 ms and vibration of 10G, 6 hours
- Durability of 500 mating cycles
- World-class quality from the Original Designers of Datamate
- Thousands of combinations available off-the-shelf without lead-time
- Stainless steel jackscrews suitable for standard or reverse fixing
- 101Lok fixing option for fast and simple mating and unmating
- Capable of cable-to-cable connections or cable-to-board connections with PCB connectors
- Flammability rating of UL94V-0
- Lightweight metal backshelld available for RFI shielding
Applications
- Aerospace, Defence & Security
- Radar
- Avionics Controls
- Guidance Systems
- UAVs
- Radio Communications
- Radar and Tracking
- Sensor Power Satellites & CubeSats
- Renewable Energy Equipment
- Drives & Controls
- Robotics