Harwin EMC Shield Can Clips
Harwin EMC Shield Can Clips are SMT devices offering a fast solution for assembling RFI shields to PCBs. The EMC shield can clips are supplied on tape and reel that enables fast and fully automated PCB assembly. These EMC shield can clips offer corner clip styles for options on track layouts, including an integrated corner shield cover to further minimize signal ingress/leakage and address localized eddy interference. The EMC shield can clips operate from -55°C to +150°C temperature range and have a maximum insertion force range from 1.5N to 25N. These EMC shield can clips are suitable for a variety of applications, including data processing, in-car entertainment systems, radio communications, and telecom base stations.
Features
- Allows multiple fitting-removal-refitting cyclers of shielding can
- Corner clip styles for options on track layouts
- Eliminates through-hole assembly
- Integrated corner shield cover
- Minimum signal ingress/leakage
- Significant decrease in manual operation times and damage potential
- Very low-profile design
Applications
- Data processing
- In-car entertainment systems
- Radio communications
- Smart meters
- Telecom base stations
- Wireless modules
Technical Specifications
| Parameters | Values |
|---|---|
| Base materials | Beryllium copper, cupro-nickel, and stainless steel |
| Maximum insertion force range | 1.5N to 25N |
| Minimum withdrawal force range | 0.1N to 0.98N |
| Operating temperature range | -55°C to +150°C |