Harwin Archer M50 1.27mm Pitch Board-to-Board Connectors
Harwin Archer M50 Series 1.27mm Board-to-Board Connectors are compact and capable micro-pitch connectors that are ideal for IIoT modules and embedded computers. M50 connectors are available in SIL and DIL types, with mating heights ranging from 2.2mm to 8.5mm, and feature surface-mount or through-board PCB connectors as well as IDC cable connector versions. The dielectric withstand voltage rating of these 1.27mm pitch connectors range from 250V to 1000V. The Archer M50 connectors are appropriate for E-vehicles, consumer electronics, and industrial applications since they have placement pegs to prevent movement before soldering.
Features
- Industry-standard conventions for pin header and socket systems
- Low profile
- Packaged in tape and reel, with pick and place caps
- RoHS complaint
- SIL and DIL styles
- Surface-mount or through-board PCB connectors and IDC cable connectors
- Wide variety of mating heights (sockets from 2.2mm to 8.5mm)
Applications
- Consumer electronics:
- Building automation
- Home appliances
- E-Vehicles:
- Battery management units
- Camera and Lidar units
- Intelligent control systems
- Fire and security:
- Monitoring and detection equipment
- Industrial:
- Control and monitoring systems
- Embedded computing
- IoT connection equipment
- Sensor modules
- Retail:
- POS terminals
- Point-of-sale equipment
- Warehouse inventory systems
- Test and measurement:
- Laboratory measurement systems
- Mobile monitoring devices
- Smart meters
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Dielectric withstanding voltage range | 250V to 1000V | |
| Maximum contact resistance | Initial | 20mΩ |
| After conditioning | 30mΩ | |
| Maximum current rating range per contact | 0.5A to 1.75A | |
| Minimum insulation resistance range | 5MΩ to 5000MΩ | |