Harwin Archer .5 Series PCB Connectors
Harwin Archer .5 Series PCB Connectors have a high pin count and are capable of compact, industrial-grade connections. These connectors are designed for mezzanine daughterboard to motherboard layouts. The connectors have a 0.5A per contact at 0.5mm pitch, with the total number of contacts up to 120. The contacts have a polarized end feature that ensures confidence in mating and connection protection. Archer 0.5mm connectors are used in industrial, e-vehicles, and consumer electronics applications.
Features
- Compact, low profile and uses minimal board real estate
- High level of connections with 120 contacts
- High-speed connectivity allows for signal and data transfer
- Polarized with recessed or shrouded contacts eliminates mismatching and accidental damage
- Surface mount termination
- Tape and reel packaging
Applications
- Consumer electronics:
- Building automation
- Home appliances
- E-vehicles:
- Battery management units
- Camera and Lidar units
- Intelligent control systems
- Fire and security:
- Monitoring and detection equipment
- Industrial:
- Control and monitoring
- Embedded computing
- IOT connection equipment
- Sensor modules
- Retail:
- Point-of-sale equipment and terminals
- Warehouse inventory systems
- Test and measurement:
- Laboratory measurement systems
- Mobile monitoring devices
- Smart meters
Technical Specifications
| Parameters | Value |
|---|---|
| Voltage rating | 100V AC/DC |
| Maximum voltage for 1 minute | 150VAC |
| Data rate | 8GHz, 16Gb/s |
| Impedance range | 73.5Ω to 99.3Ω @ 35ps edge (10-90%) |
| Operating temperature range | -55°C to +85°C |