Harwin Archer .8 Series PCB Connectors

Harwin Archer .8 Series PCB Connectors are compact connection systems designed for high-speed data rates of up to 12GHz or 24Gb/s. The Archer .8 PCB Connectors feature a polarized housing that ensures error-free assembly and is fully shrouded when connected to prevent accidental damage. These PCB connectors operate at a maximum current rating of 0.5A and a minimum insulation resistance of 1000MΩ. Archer .8 PCB connectors have an operating temperature range from -40°C to +125°C and are ideal for various applications, including building automation, embedded computing, IOT modules, and smart metering.

Features

  • Easy to use with simple mating and disconnection
  • Fast data transmission capabilities
  • Gull-wing surface mount terminations enable straightforward solder inspection
  • Halogen-free
  • Polarized and shrouded design helps prevent mismating and accidental damage to contacts
  • RoHS and REACH compliant
  • Supplied in tape and reel for high-volume surface mount
  • UL94V-0 rated

Applications

  • Consumer electronics:
    • Building automation
    • Home appliances
  • E-Vehicles:
    • Battery management units
    • Camera and lidar units
    • Intelligent control systems
  • Industrial:
    • Control and monitoring systems
    • Embedded computing
    • IoT connection equipment
    • Sensor modules
  • Test and measurement:
    • Laboratory measurement systems
    • Mobile monitoring devices
    • Smart meters

Technical Specifications

Parameters Values
Pitch 0.80mm
Data rates Up to 24Gb/s
Maximum current rating 0.5A
Minimum insulation resistance 1000MΩ
Operating temperature range -40°C to +125°C