Harwin combines field proven Datamate J-Tek connectors with the all new T-Contact to extend the boundaries of power capacity with signal connector technology. Recognising a distinct trend towards increased power, Harwin has introduced the T-Contact which utilises a patented, 6-finger design. It is machined from a single piece of Beryllium Copper, and gold plated to provide reliable performance in demanding applications.
Harwin Datamate T-Contact - Extending Power Capabilities
Features
- Up to 8.5A per contact - Allows increased current capacity on a 2mm pitch system improving the Datamate SWaP (Size, weight and power) Ratio
- Increased number of mating cycles, up to 1000 operations - Extended operating life of connectors when compared to existing contact system
- 60% more contact wipe compared to existing signal contacts - Improves contact self-cleaning action and reduced surface contamination
- Patented 6-finger contact design - Provides more contact points to improve resistance to shock and vibration
- Stocked range of dual row mouldings with hardware - Fast turn around on off-the-shelf options
- Compatible with existing Datamate connectors - Can be used in Mix-Tek, J-Tek, and L-Tek product ranges
- Heavy Gold plating - 0.76-1.00μm (30-40μ”) Gold plating to meet US Military and Avionics requirements
Applications
- Aviation - Avionics controls, Engines, Radar, UAVs, In-flight systems
- Motorsport and Transport - Navigation, GPS tracking systems, sensors, communications, telemetry
- Energy - Oil, gas and renewable sources
- Industrial - Drives and controls, robotics, motors
- Space - Satellites, CubeSat, launch systems, radar and communications
- Defence & Security - Power control modules, routers, radio communications, radar, actuators,
camera systems