Harwin M300 Series High-Reliability Power Connectors

Harwin M300 Series High-Reliability Power Connectors have a low outgassing material throughout that meets NASA and ESA requirements. The M300 High-Reliability power connectors are currently available in a 3-contact single row and 6 and 10-contact double row. These High-Reliability connectors achieve compact connection with up to 10A per contact, giving a lightweight robust solution with a proven track record under extreme conditions. M300 High-Reliability power connectors can operate at a temperature ranging from -65°C to +175°C. Typical applications include motorsport, transport, energy, industrial, space, defense, and security.

Features

  • Full cable assembly options off-the-shelf:
    • Reduced delivery, fully tested assemblies with hassle-free installation
  • Low outgassing properties:
    • Meets NASA outgassing requirements for vacuum or space usage
  • Proven 4-finger contact design:
    • Maintains electrical continuity through high-vibration and shock environments
  • Up to 10A per signal contact (all electrically loaded; 5A if 22AWG wire is used) at 3mm pitch:
    • Capable of a variety of power uses within a compact design, saving PCB real estate

Applications

  • Aerospace, defense, and security:
    • Avionics controls
    • Engine power management
    • UAVs
    • Vehicle electronics
  • Energy:
    • Oil and gas
    • Renewable energy equipment
  • Industrial:
    • Automation
    • Robotics
  • Motorsport and transport:
    • ERS controls
    • GPS
    • Navigation
  • Space:
    • Communications
    • Satellites and cubeSats

Technical Specifications

Parameters Values
Operating temperature range -65°C to +175°C
Current rating 10A
Maximum contact resistance 6mΩ
Maximum voltage 1800V AC/DC
Insulation resistance 100MΩ