Harwin Datamate Hi-Reliability Connectors

Harwin Datamate Hi-Reliablity Connectors provide compact, vibration resistant connections with flexible jackscrew and latching options for demanding designs. These features include high reliability, secure mating, shock resistance, vibration resistance, and RoHS compliant. The J-Tek, L-Tek, and Mix-Tek have a working voltage of 800Vdc/ACrms and a voltage proof of 1,200Vdc/ACrms. Typical applications include industrial automation, robotics, and transportation.

Features

  • Compact design
  • High reliability
  • RoHS compliance
  • Secure mating
  • Shock resistance
  • Vibration resistance

Applications

  • Aerospace & defense
  • Industrial automation
  • Robotics
  • Test & measurement
  • Transportation

Technical Specifications

Parameters Series
J-Tek L-Tek Mix-Tek
Working Voltage 800Vdc/ACrms
Voltage Proof 1,200Vdc/ACrms
Operating Temperature Range -55°C to +125°C
Durability 500 cycles