Harwin M225 Series 2mm Pitch Durable Industrial Connectors
Harwin M225 Series 2mm Pitch Durable Industrial Connectors are high-performance cable-to-board connectors that are resistant to shock and vibration. These connectors feature a rubber locking collar and fixing pin system, which provides a fast and simple strain-relief connection. The connectors have a three-point of contact on the female crimp contact that enables resistance against industrial levels of vibration and shock. These connectors have an operating temperature range of -55°C to +125°C and are fully shrouded and polarized. M225 industrial connectors find use in instrumentation, site control, and industrial applications.
Features
- Available in 10, 20, 26, 34 or 50 pins
- Extremely durable industrial connector system with 10G vibration and 100G shock resistance
- Female crimp contacts are suitable for 22AWG to 28AWG - loose contacts (for prototyping or low-volume pre-production), or on a continuous bandolier carrier strip for automation
- Fully shrouded and polarized housings
- Male connectors are vertical throughboard
- Mate-before-lock system with push-fit rubber bush and pin arrangement, fitted to the female connector
Applications
- Industrial:
- Control panels and sub-systems
- Drivers
- Factory and mobile machinery
- Robotics and other automation
- Instrumentation:
- Portable hand-held devices
- Test equipment
- Site control:
- Ground and machinery monitoring
- Remote control devices
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating per contact | 3A |
| Minimum insulation resistance | 100MΩ |
| Maximum voltage rating | 1200VAC |
| Maximum contact resistance | 25mΩ |
| Operating temperature range | -55°C to +125°C |
| Durability | 50 mating cycles |