Harwin Gecko-SL 1.25mm Pitch Screw-Lok Connectors

Harwin Gecko-SL 1.25mm Pitch Screw-Lok Connectors use stainless steel hardware to secure electrical connections under harsh conditions. These connectors feature a reverse-fix design where the male side includes floating screw-loks that fasten into threaded female connectors. The Gecko-SL connectors come with a current rating of 2A per contact and an operating temperature range from -65°C to +150°C. These devices offer a maximum contact resistance of 25mΩ and a maximum voltage of 600V. Applications include aviation, defense, transport, and high-end industrial equipment.

Features

  • Backpotting wall on rear of cable connectors
  • Board or panel mount options
  • Floating screw-lok on male connector
  • Low outgassing materials
  • Mate-before-lock assembly
  • Reverse fix screw-lok design
  • Robust mechanical design
  • Stainless steel screw-loks

Applications

  • Aerospace and satellites
  • Avionic systems and engine controls
  • Communications and telemetry
  • Ground and vehicle electronics
  • Industrial robotics and portable devices
  • Navigation and tracking equipment
  • UAVs and ROVs

Technical Specifications

Parameters Values
Current Rating 2A
Operating Temperature Range -65°C to +150°C
Maximum Contact Resistance 25mΩ 
Maximum Voltage 600V
Maximum Insertion Force 2.8N