Harwin Kona 8.5mm Power Connectors

Harwin Kona 8.5mm Power Connectors have a rugged cable-to-board design that maintains electrical continuity under heavy vibration and shock. These connectors feature a mate-before-lock mechanism that prevents any damage during the locking process. The Kona 8.5mm power connectors operate within a temperature range from -65°C to +150°C. and maximum contact resistance of 2mΩ. These connectors have a maximum working voltage of 3000VAC and a minimum insulation resistance of 10GΩ. Applications include aviation, engine power management, industrial power units, and UAV systems.

Features

  • Built-in polarization ensures correct mating
  • Gold plating resists repeated wear
  • High reliability for consistent use
  • Mate-before-lock ensures a secure fit
  • RoHS-compliant
  • Rugged cable-to-board for stability
  • UL94V-0 rated for flame resistance

Applications

  • Aviation
  • Defense and security
  • Engine power management
  • Industrial power units
  • Motorsport
  • Navigation and flight systems
  • Remote robotics drives
  • UAVs
  • Vehicle electronics

Technical Specifications

Parameters Values
Maximum Current Per Contact 60A
Maximum Voltage 3000VAC
Maximum Contact Resistance 2mΩ
Minimum Insulation Resistance 10GΩ
Operating Temperature Range -65°C to +150°C

Video

This TTI Tech Specs video for Harwin Kona 8.5mm Power Connectors explains that they are UL94V-0-rated connectors that operate within a high temperature range from -65°C to +150°C and offer a 1500VAC peak or DC working voltage rating with gold-plated contacts designed for optimal performance.

See video transcript below

Video Transcript

As you’re gripping the armrest during takeoff, remember that a little turbulence is just a change in airflow. A little turbulence with some loose electrical connections, on the other hand, is another story. With Harwin Kona 8.5mm contact pitch Power Connectors, a rugged cable-to-board connection maintains electrical continuity under heavy vibration and shock. Making them ideal for applications in aviation, engine power management, automotive, defense and security, robotic drives, and more. A mate-before-lock mechanism with built-in polarization and visual contact identification provides increased protection from mechanical damage and incorrect mating. The UL94V-0-rated connectors operate within a high temperature range of -65°C to +150°C and offer a 1500VAC peak or DC working voltage rating with gold-plated contacts designed for optimal performance.

View more Harwin resources