Harwin Datamate L-Tek 2mm High-Reliability Connectors
Harwin Datamate L-Tek 2mm High-Reliability Connectors feature extremely flexible, vibration or shock resistant interconnect solutions, ideally suited for a wide variety of testing environments and conditions. These Datamate connectors are available with single, double, and triple-row configurations along with four-finger beryllium copper contacts. The Datamate L-Tek connectors operate within the temperature range from -55°C to +125°C with a maximum current rating of 3.3A. These L-Tek 2mm high-reliability connectors with operational durability of 500 mating cycles are useful in high-end industrial and military/aerospace applications.
Features
- 3A per signal contact (all electrically loaded; 3.3A per individual contact) at 2mm pitch
- 3 flexible mating options: friction latch, locking latch, and no latch
- 4-finger contact design to maintain electrical contact through high vibration and shock
- 500 mating cycles durability
- Beryllium copper contact for improved temperature range
- Complies with BS9525-F0033 / CECC 75101-008
- Industry-recognized, COTS high reliability
- Maintains performance integrity in extreme g‐force situations
Applications
- Avionics
- Commercial and military aerospace
- Medical
- Military vehicles
- Oil and gas
- Rail and transportation
- Robotics
- Space
- UAV’s
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum current rating | 3.3A |
| Maximum contact resistance | 25mΩ |
| Minimum insulation resistance | 100MΩ |
| Maximum voltage | 1,200V DC or AC peak |
| Operating temperature range | -55°C to +125°C |