The existing Gecko-SL range combines the miniature yet powerful 1.25mm pitch connector system with the ease and strength of Screw-Lok (SL) jackscrew fixings. These screw-loks are made from stainless steel to ensure a strong and secure connection. For additional design flexibility, a reverse fix screw-lok design has been added to the range.
Harwin Gecko-SL Reverse Fix - High Reliability Connectors
Features
- Female connectors ideal for board or panel-mounting
- 2A per contact (all electrically loaded; 2.8A per individual contact) at 1.25mm pitch
- Compact design
- Mate before Lock
- Robust Design
Applications
- Aviation
- Motorsport
- Space
- Defense & Security
- High-End Industrial