Honeywell 103SR Series Hall-effect Position Sensors

Honeywell 103SR Series Hall-effect Position Sensors are sealed in aluminum or stainless-steel threaded housings and respond to the magnetic field from electromagnets or permanent magnets. These sensors come in a variety of sensitivities that includes digital unipolar, latching, and linear magnetic types. The 103SR series feature reliable and versatile hall-effect sensor ICs that operate by a magnetic field. These rugged devices meet NEMA 3, 3R, 3S, 4, 4X (stainless steel only), 12, and 13 requirements allowing them to be used in various environmental conditions. The 103SR series sensors are designed to meet industrial, transportation, and consumer application requirements.

Features

  • Adjustable mounting
  • Current sinking and push-pull output options
  • Digital unipolar, latching, and linear magnetics
  • Lead wires gauge and length options
  • Meets industry standard requirements
  • Rugged, sealed, and threading housing
  • Wide supply voltage range

Applications

  • Industrial:
    • Flowrate sensing
    • Linear or angular displacement sensing
    • Position sensing
    • Robotics control
    • Speed and RPM sensing
    • Tachometer
  • Medical:
    • Motion detection in motorized medical equipment
    • Position sensing in hospital beds
  • Transportation:
    • Counter pick-up
    • Motor and fan control
    • Seat position

Technical Specifications

Type Digital Linear
Parameters
Dimensions 11.9mm x 25.4mm
Maximum output current 20mA
Maximum output voltage 0.4V
Maximum supply current 10mA
Operating temperature range -40°C to +100°C -40°C to 125°C
Supply voltage range 4.5VDC to 24VDC 4.5VDC to 10.5VDC