Honeywell SS360 & SS460 Magnetic Hall-Effect Digital Sensor ICs

Honeywell SS360 and SS460 Magnetic Hall-Effect Digital Sensor Integrated Circuits (ICs) are small, sensitive, and versatile devices that are operated by the magnetic field from a permanent magnet or an electromagnet. These digital sensors ICs come with the optional feature of built-in pull-up resistors that are designed such that they can respond to alternating north and south poles. The SS360 and SS460 magnetic hall-effect digital sensors offer reliable switching points with a high magnetic sensitivity of 30G typically (55G maximum). These sensors can operate within the temperature range from -40°C to 125°C with a supply voltage of up to 24Vdc. Honeywell SS360 and SS460 magnetic hall-effect digital sensor ICs can be used in brushless dc motor commutation, tachometer, counter pickup, robotics control, and flow-rate sensing for appliances.

Features

  • Built-in pull-up resistor available
  • Built-in reverse voltage
  • Durable design
  • Fastest response time in its class
  • High sensitivity
  • Latching magnetics
  • No-chopper-stabilization
  • RoHS-compliant material meets directive 2002/95

Applications

  • Industrial/commercial:
    • Brushless dc motor commutation
    • Flow-rate sensing for appliances
    • Robotics control
    • Speed and RPM sensing in electric motors fans
    • Tachometer, counter pickup
  • Medical:
    • Medical equipment using electric motors
  • Transportation:
    • Brushless dc motor commutation
    • Electronic window lift with anti-pinch power window systems
    • Vehicle convertible roof position

Technical Specifications

Parameter Value
Operating temperature range  -40°C to 150°C
Output current  20mA
Supply voltage range  3Vdc to 24Vdc
Maximum supply current range 8mA to 10mA
Rise/fall time  1.5µs