Honeywell Nanopower Magnetoresistive Sensor ICs
Honeywell Nanopower Magnetoresistive (MR) Sensor ICs are ultra-sensitive devices that respond to either a North or South pole applied in a direction parallel to the sensor. The Nanopower MR sensor ICs do not require the magnet polarity to be identified, which simplifies installation and potentially reduces system cost. These sensor ICs have a very low average current consumption and a push-pull output that does not require a pull-up resistor. The Nanopower sensor ICs operate at a supply voltage range from 1.65VDC to 5.5VDC and a temperature range from -40°C to +85°C. These Nanopower Magnetoresistive sensor ICs can operate at a maximum current output of 5mA and are suitable for various consumer electronics, industrial, and medical applications.
Features
- High sensitivity
- Low average current consumption
- Non-chopper stabilized design
- Omnipolar sensing that activates with either pole from a magnet
- RoHS compliant
- Simplified installation and potential reduction in system cost
- The push-pull output does not require an external pull-up resistor
Applications
- Industrial:
- Building access control
- Industrial smoke detectors
- Mobile equipment
- Medical:
- Drawer position sensing
- Exercise equipment
- Hospital beds
- Infusion pumps
- White Goods:
- Door and drawer position detection
- Fluid flow
- Lid position detection
Technical Specifications
| Parameters | Values |
|---|---|
| Supply voltage range | 1.65V to 5.5V |
| Sleep time range | 30ms to 180ms |
| Typical average current | 310nA and 360nA |
| Maximum output current | 5mA |
| Operating temperature range | -40°C to +85°C |
Nanopower Magnetoresistive Sensor ICs Block Diagram