Honeywell Standard Power Series Magnetoresistive Sensor ICs

Honeywell Standard Power Series Magnetoresistive (MR) Sensor ICs (Integrated Circuits) are ultra-sensitive devices and responds to either a north or south pole applied in a direction parallel to it. These ICs are designed for applications that need a durable and reliable speed or position sensor for large air gaps or small magnetic fields in standard power. The ICs operate over a temperature range from -40°C to 85°C. These sensors ICs does not require the magnet polarity to be identified, simplifying installation, and potentially reducing system cost. Standard power series sensor ICs are used in industrial, medical, and white goods.

Features

  • Magnetic sensitivities:
    • Ultra-high sensitivity (SM351RT and SM451R): For applications requiring ultra-high magnetic sensitivity (7G typical operate, 11G maximum operate)
    • Very high sensitivity (SM353RT and SM453R): For applications requiring very high magnetic sensitivity (14G typical operate, 20G maximum operate)
  • Omnipolar sensing activates with either pole from a magnet
  • Package styles:
    • Flat TO-92-style (SM451R, SM453R)
    • SOT-23 (SM351RT, SM353RT)
  • RoHS-compliant materials meet Directive 2002/95/EC
  • SOT-23 supplied on tape and reel (3000 units per reel)
  • Supply voltage range 3VDC to 24VDC

Applications

  • Industrial:
    • Anti-tamper detection in water, electric, and gas utility meters
    • High frequency flow sensing in HVAC, water, fuel meters, and gas utility meters
    • In-cylinder position sensing
    • Liquid level detection
    • Motor RPM sensing
  • Medical:
    • Absence/presence detection in infusion pumps
    • Incline position sensing in hospital beds 
    • Magnetic interrupt in exercise and rehabilitation equipment
    • Position sensing of medication dispensing cabinet drawers
    • RPM sensing in exercise and rehabilitation equipment
  • White goods:
    • Fluid flow detection
    • Lid, door, and drawer position detection
    • Liquid level detection

Technical Specifications

Parameters Values
Operating temperature range -40°C to 85°C 
Supply voltage 3VDC to 24VDC
Output leakage current 10µA
Output saturation voltage 500mV
Start-up time 10µs

Related Products