ITT Cannon APD Series Standard Circular Connectors
ITT Cannon APD Series Standard Circular Connectors is a full plastic harsh environment device available in 1 to 51-way variants and engineered for the toughest challenges. The APD standard circular connectors provide a proven, cost-effective, and high-quality solution. APD standard circular connectors can operate at a temperature ranging from -40°C to +125°C with a wire gauge range of 0.35mm² to 50mm². Typical applications include brake control, construction vehicles, Industrial, engine control units, and heavy off-road vehicles.
Features
- Based on ISO 15170
- Cost effective
- Fast and simple assembly
- High power and high voltage variants
- IP67/IP69k sealing (with individual wire seals)
- Lightweight and space-saving
- Mechanical and color coding
Applications
- Brake control
- Construction vehicles
- Engine control unit
- Heavy and off-road vehicles
- Industrial
- Lighting systems
- Rail
- Sensors
- Signal and power distribution
- Truck and bus
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +125°C |
| Wire range | 0.35mm² to 50mm² (0-22 AWG) |
| Maximum voltage | 48V DC |
| Minimum insulation resistance | 10MΩ |
| Durability | 50 mating cycles |
| Voltage proof | 1000V AC |