-
Aluminum D-Sub Backshells
ITT Cannon Aluminum D-Sub Backshells product specifications, datasheets, buying information, and inventory available at TTI. -
MKJ Miniature Circular Connectors
ITT Cannon MKJ Series Miniature Circular Connectors product specifications, datasheets, buying information, and inventory available at TTI. -
CA-COM Series Circular Connectors
ITT Cannon CA-COM Series Circular Connectors stem from SAE-AS50151 (formerly MIL-DTL-5015) and VG95234 (CA Bayonet series). View product specifications, datasheets, buying information, and inventory available at TTI. -
MIL-DTL-83513 Microminiature Connectors
ITT Canon MIL-DTL-83513 Series Microminiature Connectors are available at TTI. Browse specifications, datasheets, buying information, and inventory. -
Trident Series Connector System
ITT Cannon Trident Series Connector System meets UL 94 V-0 flammability standard and offers the durability of 500 mating cycles. Trident series connector system specifications, datasheets, buying information, and inventory are available at TTI. -
D-Sub Connectors
ITT Cannon D-Subminiature Connectors are high-performance interconnect. View specifications, datasheets, buying information, and inventory are available at TTI. -
Veam CIR M12 Circular Connectors
ITT Cannon Veam CIR M12 Circular Connectors can operate at a temperature ranging from -55°C to +180°C with the durability of 2000 mating cycles. Veam CIR M12 circular connectors specifications, datasheets, buying information, and inventory are available at TTI. -
CA Bayonet VG95234 Connectors
ITT Cannon CA Bayonet VG95234 Connectors feature a well-established reverse bayonet coupling design, ensuring swift and secure mating and un-mating, providing excellent protection against shock and vibration applications. Now available at TTI. Browse inventory, view datasheets, and more. -
Veam CIR & FRCIR Series Circular Connectors
ITT Cannon Veam CIR & FRCIR Series Circular Connectors are highly engineered industrial circular connectors with a variety of accessories. View product specifications, datasheets, buying information, and inventory available at TTI. -
CGL Circular Power Connectors
ITT Cannon CGL Circular Power Connectors operate from -55°C to +125°C. View specifications, datasheets, buying information, and inventory available at TTI. -
Tin Zinc J Plating Circular Connectors
ITT Cannon Tin Zinc J Plating Circular Connectors specifications, datasheets, buying information, and inventory are available at TTI. -
APD Series Standard Circular Connectors
ITT Cannon APD Series Standard Circular Connectors are available at TTI. Browse specifications, datasheets, buying information, and inventory. -
KPSE/KPT/KPTC Connectors
ITT Cannon's miniature circular connector series KPT, KPSE and KPTC conform to meet the performance specification to MIL-C-26482 with a positive three point bayonet coupling, five-keyway polarization and high insert arrangement contact density