ITT Cannon Veam CIR & FRCIR Series Circular Connectors
ITT Cannon Veam CIR and FRCIR Series Circular Connectors are highly engineered industrial circular connectors with a variety of accessories. These circular connectors are available in 256 different layouts and feature up to 159 solder or crimp contacts. The Veam CIR and flame-retardant CIR series come with a minimum of 2000 mating cycles and offer submersion sealing. These connectors comply with VG95234/MIL-DTL-5015 standards and use a bayonet coupling mechanism to provide high shock and vibration resistance. Cannon Veam CIR & FRCIR series connectors provide superior resistance in elevated temperatures and are used in defense, rail, infrastructure, and rolling stock.
Features
- Broad product range with 256 different layouts
- Fast and reliable mating and un-mating
- Flame retardant and low smoke emissions
- Wide range of accessories
Applications
- Defense
- Industrial
- Infrastructure
- Military ground vehicles
- Rail
- Rolling stock
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating range | 7.5A to 225A |
| Gauge wire sizes | 0.15mm² to 107mm² |
| Minimum durability | 2000 mating cycles |
| Operating temperature range | -55°C to +200°C |
| Operating voltage | 3000VAC, 4200VDC |