ITT Cannon Veam CIR M12 Circular Connectors

ITT Cannon Veam CIR M12 Circular Connectors offer gigabit communication that enables the transfer of data from ethernet, Multifunction Vehicle Bus (MVB), Wire-to-Board (WTB), and video lines, according to VG95234, within the same connector. These circular connectors are a combination of M12 contacts mounted into Veam FRCIR connector series hardware. The Veam CIR M12 connectors can operate at a temperature ranging from -55°C to +180°C with the durability of 2000 mating cycles. Typical applications include defense, rail, industrial, military ground vehicles, rolling stock, and infrastructure.

Features

  • 3 types of contacts 2, 4, and 8 pole
  • Aluminum alloy shells have up to 500 hours of salt spray resistance
  • Available in 1 way and 4 way versions
  • Bayonet coupling circular connectors for harsh environment
  • High-speed connector solution is a combination of M12 contacts mounted into Veam FRCIR connector series hardware
  • IP67 environmental resistant
  • Performance up to category supports communication speeds up to 10Gbps

Applications

  • Defense
  • Industrial
  • Infrastructure
  • Military ground vehicles
  • Rail
  • Rolling stock

Technical Specifications

Parameters Values
Operating temperature range -55°C to +180°C
Durability 2000 mating cycles
Contact style/termination M12
Contact plating Gold
Shape Circular