ITT Cannon Tin Zinc J Plating Circular Connectors
ITT Cannon Tin Zinc J Plating Circular Connectors use a non-reflective matte grey plating designed for harsh environments. These connectors offer high conductivity and corrosion resistance while remaining free of hexavalent chromium. The Tin Zinc plating kit circular connectors feature a maximum operating temperature range from -55°C to +125°C and corrosion resistance of 500 hours static/5 days cyclic salt spray. These devices come with a maximum conductive resistance of 5Ω and are RoHS and REACH compliant. Applications include heavy and off-road vehicles, defense, smart weapons-ordnance, communications, and signaling.
Featured
- Backward compatibility with ITT cadmium
- Cadmium replacement is fully approved under VG standards
- Chrome VI has been eliminated
- High conductivity
- Matte grey, non-reflective surface finish
- Ready availability of ITT Cannon VG Series
- RoHS and REACH compliant
Applications
- Communications
- Defense ground vehicles
- Heavy and off-road vehicles
- Industrial
- Signaling
- Smart weapons and ordnance
Technical Specifications
| Parameters | Values | ||||
|---|---|---|---|---|---|
| Maximum Current Rating | Operating Temperature Range | IP Rating | Corrosion Resistance | Military Nomenclature | |
| CA Bayonet | 245A | -55°C to +125°C |
IP68 (1bar/16h) | 500 hours static/5 days cyclic salt spray | VG95234 |
| KPSE | 13A | IP68 (0,2bar/48h) | VG95328 | ||
| CGE | 900A | IPx8 (1bar/16h) | VG96929 | ||