ITT Cannon MKJ Miniature Circular Connectors

ITT Cannon MKJ Series Miniature Circular Connectors are compact, rugged, and environmentally sealed and are designed for harsh conditions. These RoHS-compliant circular connectors offer corrosion resistance for up to 500 hours in salt spray tests. The MKJ series miniature circular provides excellent EMI shielding up to 40dB attenuation. These connectors adhere to major defense standards like US Nett Warrior, European GOSSRA, and NATO STANAG 4695 and are widely used in aerospace and defense applications.

Features

  • Compliant with US, European, and NATO specs
  • Custom cable and shell options available
  • Durable finishes withstand up to 500 hours of salt spray
  • Jam nut PCB mount improves EMI and vibration resistance
  • RoHS-compliant
  • Sealed plugs and receptacles for environmental protection

Applications

  • Aerospace
  • Defense
  • Ground vehicles
  • Soldier modernization

Technical Specifications

Parameters Values
EMI Shielding up to 40dB
Maximum Durability 2000 mating cycles
Vibration Resistance 37g
Maximum Shell Size 18

Video

This ITT Cannon MKJ Series Miniature Circular Connectors describes the technical specifications and key features of the product. These connectors are compact, lightweight, high-density interconnect solutions designed for mission-critical applications where space, weight, and reliability are essential.