ITT Cannon's miniature circular connector series KPT, KPSE and KPTC conform to meet the performance specification to MIL-C-26482 with a positive three point bayonet coupling, five-keyway polarization and high insert arrangement contact density. The broad product range provides the most complete familyof connectors conforming to VG95328 and MIL-C-26482 specifications.
- General purpose solder connectors (KPT)
– Our solution for small/prototype quantities using solder type contacts - High versatility general purpose versions using crimp or solder contacts (KPTC)
– Our commercial version for higher volume production with option for solder contacts - High performance crimp connectors (KPSE)
– Our solution for volume production optimized for fast assembly featuring “clip-in” contact & insulator design - Military approved versions according to VG95328 or MIL-C-26482